505448-3631

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.38µm Gold Plating, 36 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a cutting-edge solution for your PCB connectivity needs. This series features a 1.25 mm pitch, right-angle orientation, and dual rows with 36 positions, offering versatility and efficient space utilization. With a high amperage rating of 1.5 A, it ensures reliable power transmission in various applications. The connectors are designed for surface mount termination, guaranteeing secure and stable connections. Crafted with gold-plated contact mating areas, they ensure optimal conductivity and durability. Operating in a wide temperature range from -40 to 105 °C, these connectors are suitable for use in diverse environments. Compliant with RoHS standards, they meet strict environmental regulations. Trust in the Micro-Lock PLUS Connector System for high-performance, quality, and compliance in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-3631
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 36
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054483631
SKU: MOL505448-3631
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: