505448-2231

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.38µm Gold Plating, 22 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a cutting-edge solution for your PCB connectivity needs. With a low amperage rating of 1.5 A, this series features a compact design with two rows of pins for efficient signal transmission. The surface mount termination method and right angle orientation offer versatility in installation, while the 1.25 mm pitch ensures precise connection. Boasting 22 positions, this connector accommodates multiple signals in a space-saving layout. Operating reliably in a wide temperature range from -40 to 105 °C, it is suitable for diverse applications. The gold plating on the contact mating area provides excellent conductivity and corrosion resistance. Rest assured of its environmental compliance with RoHS certification. Upgrade your PCB connectivity with the Micro-Lock PLUS Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-2231
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 22
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054482231
SKU: MOL505448-2231
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: