505448-1251

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.76µm Gold Plating, 12 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a versatile solution for your PCB connection needs. With a pitch of 1.25mm and right-angle orientation, it offers seamless integration onto your board. Featuring two rows and 12 positions, this connector ensures reliable connectivity. Operating at temperatures ranging from -40 to 105°C, it is suitable for various environments. The gold plating on the contact mating area guarantees optimal signal transmission. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for applications requiring a 1.5A current rating, this connector is a must-have in your inventory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-1251
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 12
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054481251
SKU: MOL505448-1251
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: