505448-1651
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.76µm Gold Plating, 16 Circuits, Tape and Reel, Black
Introducing the Micro-Lock PLUS Connector System, a cutting-edge solution for your PCB connectivity needs. Designed for high-performance applications, this series boasts a pitch of 1.25mm and a right-angle orientation, perfect for space-constrained environments. With two rows and 16 positions, it offers ample connectivity options. Featuring gold-plated contact mating areas, it ensures reliable and efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial settings. Rest assured, this connector system is RoHS compliant, aligning with environmental standards. Upgrade your PCB connections with the Micro-Lock PLUS Connector System and experience seamless performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505448-1651 |
Series: | 505448 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Right Angle |
Number of Positions: | 16 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5054481651 |
SKU: | MOL505448-1651 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |