505448-0851

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.76µm Gold Plating, 8 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, offering a reliable solution for your PCB connection needs. With a low amperage of 1.5 A and two rows of pins, this surface mount connector ensures secure and efficient connectivity. Featuring a 1.25 mm pitch and right-angle orientation, it is ideal for space-saving applications. With eight positions and gold plating in the contact mating area, it guarantees optimal signal transmission. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Compliant with RoHS standards, it meets environmental regulations without compromising performance. Upgrade your PCB connections with the Micro-Lock PLUS Connector Series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-0851
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 8
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054480851
SKU: MOL505448-0851
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/19/2021 510454 - Equipment Transfer, Production Transfer or Rearrangement. Adding additional Manufacturing location for terminals attached to secure supply due to capacity constraint at molex malaysia Download