505448-1051
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.76µm Gold Plating, 10 Circuits, Tape and Reel, Black
Introducing the Micro-Lock PLUS Connector System, a versatile solution for your PCB connectivity needs. This series, featuring a 1.25 mm pitch and right-angle orientation, offers reliable performance in a compact form factor. With two rows and ten positions, it allows for efficient signal transmission in various applications. Designed for durability, it withstands operating temperatures ranging from -40 to 105 °C. The gold contact mating area plating ensures optimal conductivity, while its surface mount termination method streamlines installation. RoHS compliant, it aligns with environmental standards. Trust in the Micro-Lock PLUS for seamless and secure board-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505448-1051 |
Series: | 505448 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Right Angle |
Number of Positions: | 10 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5054481051 |
SKU: | MOL505448-1051 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/19/2021 | 510454 - Equipment Transfer, Production Transfer or Rearrangement. Adding additional Manufacturing location for terminals attached to secure supply due to capacity constraint at molex malaysia | Download |