505448-3271

EMBOSSED PKG FOR 505448 32P BL DL HDR RA

Enhance your electronic connections with this black embossed package designed for Micro-Lock PLUS series. Featuring 32 gold-plated contacts in a 2-row configuration, this surface-mount header ensures reliable performance in various applications. With a low 1.25mm pitch and a current rating of 1.5A at 50V AC/DC, it offers efficient power transmission. Crafted from durable polyamide and operating in a wide temperature range, from -40 to 105°C, it guarantees durability in harsh environments. Tin-Bismuth plating on the contacts ensures optimal conductivity, while the embossed tape packaging facilitates easy assembly. UL certified and RoHS compliant, this connector is a high-quality solution for your wire-to-board connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-3271
Color: Black
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 32
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Right Angle
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 32
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5054483271
SKU: MOL505448-3271

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: