505567-1471

1.25WB SINGLE RA ASSY 14CKT EM SGL HDR RA

Enhance your electronic connections with our Micro-Lock PLUS Connector, featuring a sleek black design. With 14 contacts in a single row, this surface mount connector boasts a 1.5 A amperage and 50 V AC/DC voltage rating, making it ideal for various applications. Crafted from durable materials including brass and polyamide, it ensures reliable performance even in harsh environments with an operating temperature range of -40 to 105 °C. Tin-Bismuth plating on the contact mating area guarantees excellent conductivity, while its right-angle orientation and PCB retention offer easy and secure installation. UL certified for quality assurance and RoHS compliant, this connector is a must-have for your wire-to-board setups. With features like termination pitch of 1.25 mm and mating cycles of 30, it's a versatile solution for your PCB connectivity needs. Elevate your projects with this essential component, designed for efficiency and durability in every connection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505567-1471
Color: Black
Series: 505567 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 14
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Right Angle
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 14
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Part Aliases: 5055671471
SKU: MOL505567-1471

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: