505567-1371

1.25WB SINGLE RA ASSY 13CKT EM SGL HDR RA

Elevate your electronic connections with our Micro-Lock PLUS 505567 series component, featuring a durable black housing and 13 contacts for seamless power and data transmission. Designed for optimal performance, this surface mount connector boasts a 1.5 A amperage and 50 V AC/DC voltage rating, making it ideal for various applications. Crafted with high-quality materials like brass and polyamide, it ensures reliable conductivity and longevity even in harsh environments. With right-angle orientation, embossed tape packaging, and UL agency certification, it guarantees ease of use and compliance with industry standards. Trust in the Micro-Lock PLUS for secure and efficient wire-to-board connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505567-1371
Color: Black
Series: 505567 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 13
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Right Angle
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 13
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Part Aliases: 5055671371
SKU: MOL505567-1371

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: