505567-0381
MICROLOCKPLUS 505567 3P BK EMB SGL HDR RA
Enhance your electronic connections with the MICROLOCKPLUS 3P Black Right Angle Surface Mount Connector. Featuring a single row of three gold-plated brass contacts, this component ensures reliable power and signal transmission in a compact design. With a low 1.25mm pitch, it is perfect for high-density PCB applications. Operating at temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. The connector is RoHS compliant, making it a sustainable choice for your projects. Its embossed tape packaging on reel facilitates efficient handling and assembly. Trust in the Micro-Lock PLUS series for secure and durable wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505567-0381 |
Color: | Black |
Series: | 505567 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | Polyamide |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .1 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Gold |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5055670381 |
SKU: | MOL505567-0381 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |