505568-1131

1.25mm Pitch, Micro-Lock Plus PCB Header, Vertical, Surface Mount, 0.38µm Gold Plating, 11 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a versatile solution for your PCB connectivity needs. With a low amperage rating of 1.5 A and 11 positions in a single row, this connector offers reliable performance in a compact form factor. Designed for surface mount applications with a pitch of 1.25 mm, it ensures efficient assembly on your PCB. The vertical orientation and gold contact mating area plating further enhance connectivity and signal integrity. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial environments. Compliant with RoHS regulations, it is also environmentally friendly. Ideal for use in PC Board Pin & Receptacle Connectors, the Micro-Lock PLUS is a dependable choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505568-1131
Series: 505568 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 11
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5055681131
SKU: MOL505568-1131
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: