505568-0351

1.25mm Pitch, Micro-Lock Plus PCB Header, Vertical, Surface Mount, 0.76µm Gold Plating, 3 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, designed for high-performance applications requiring precision and reliability. With a compact 1.25mm pitch and vertical orientation, these connectors offer seamless integration onto PCBs. Featuring gold plating on the contact mating area, they ensure optimal signal conductivity. Rated for 1.5A, with 3 positions in a single row, they provide efficient power transmission. Operating in a wide temperature range from -40 to 105°C, they are suitable for diverse environments. RoHS compliant, these connectors prioritize environmental sustainability. Perfect for various industries, they are a key component in ensuring seamless connectivity and functionality in electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505568-0351
Series: 505568 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 3
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5055680351
SKU: MOL505568-0351
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: