505568-1331

1.25mm Pitch, Micro-Lock Plus PCB Header, Vertical, Surface Mount, 0.38µm Gold Plating, 13 Circuits, Tape and Reel, Black

Introducing the Micro-Lock Plus Connector System, a cutting-edge solution for your PCB connection needs. This series, featuring a 1.25mm pitch and surface mount termination method, offers high performance with a current rating of 1.5A. With 13 vertical positions in a single row, it provides efficient connectivity in compact spaces. Gold plating in the contact mating area ensures reliable signal transmission, even in harsh environments with an operating temperature range of -40 to 105°C. Designed for durability and compliance with RoHS standards, this connector is a versatile choice for a wide range of applications in electronics and beyond.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505568-1331
Series: 505568 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 13
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5055681331
SKU: MOL505568-1331
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: