505568-0951

1.25mm Pitch, Micro-Lock Plus PCB Header, Vertical, Surface Mount, 0.76µm Gold Plating, 9 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a versatile solution for your PCB connectivity needs. With a low amperage rating of 1.5 A and a pitch of 1.25 mm, this series offers precise and reliable performance. Featuring a single row with 9 vertical positions, it is ideal for space-saving applications. The gold plating on the contact mating area ensures excellent conductivity and durability, even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and electronic devices. Compliant with RoHS regulations, it meets the latest environmental standards. Trust in the Micro-Lock PLUS for seamless PCB connection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505568-0951
Series: 505568 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 9
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5055680951
SKU: MOL505568-0951
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: