505568-1651
1.25mm Pitch, Micro-Lock Plus PCB Header, Vertical, Surface Mount, 0.76µm Gold Plating, 16 Circuits, Tape and Reel, Black
Introducing the Micro-Lock PLUS Connector System, a high-performance solution for your PCB connectivity needs. With a compact design and vertical orientation, this connector offers seamless integration into your electronic assemblies. Featuring 16 positions and a 1.25mm pitch, it provides reliable and efficient signal transmission. The gold contact mating area plating ensures optimal conductivity, while the surface mount termination method simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Compliant with RoHS regulations, it meets environmental standards without compromising on performance. Upgrade your PCB connectivity with the Micro-Lock PLUS Connector System.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505568-1651 |
Series: | 505568 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Vertical |
Number of Positions: | 16 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5055681651 |
SKU: | MOL505568-1651 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |