505568-1671

1.25WB SINGLE ST ASSY 16CKT EM SGL HDR STR

Experience seamless connectivity with our Micro-Lock PLUS PCB connector, designed for reliable performance in black. Featuring 16 contacts in a single row, this surface-mount connector offers a secure termination method for enhanced stability. With a 1.5 A amperage and 50 V AC/DC voltage rating, it ensures efficient power transmission. Crafted from durable polyamide with brass contacts plated in tin-bismuth, it guarantees longevity even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. With UL agency certification and RoHS compliance, it meets industry standards for safety and environmental responsibility. Perfect for wire-to-board connections, this connector is a versatile solution for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505568-1671
Color: Black
Series: 505568 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 16
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 16
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5055681671
SKU: MOL505568-1671

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: