505568-0281
MICROLOCKPLUS 505568 2P BK EMB SGL HDR STR
Introducing the MICROLOCKPLUS 505568 2P BK EMB SGL HDR STR, a high-performance connector designed for seamless wire-to-board connections. With a sleek black finish and a single-row configuration, this connector is perfect for compact electronic assemblies. Featuring a surface mount termination method and brass contact material with gold plating, it ensures reliable conductivity in any application. The 1.25mm pitch and 50V AC/DC voltage rating make it suitable for a wide range of devices. Operating in temperatures ranging from -40 to 105°C, it offers durability in harsh environments. This connector is RoHS compliant and comes packaged in an embossed tape on reel for convenient handling. Perfect for PCB pin headers, it's an essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505568-0281 |
Color: | Black |
Series: | 505568 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .1 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Gold |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5055680281 |
SKU: | MOL505568-0281 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |