505568-1631
1.25mm Pitch, Micro-Lock Plus PCB Header, Vertical, Surface Mount, 0.38µm Gold Plating, 16 Circuits, Tape and Reel, Black
Introducing the Micro-Lock PLUS Connector series, a cutting-edge solution for your PCB connectivity needs. With a low amperage rating of 1.5 A, this connector is designed for efficiency and reliability. Featuring a single row configuration, surface mount termination method, and a tight 1.25 mm pitch, it offers seamless integration onto your board. The vertical orientation and 16 positions cater to diverse layout requirements, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Gold plating in the contact mating area guarantees optimal conductivity, meeting stringent quality standards including RoHS compliance. Trust in the Micro-Lock PLUS Connector for high-quality, high-performance PCB connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505568-1631 |
Series: | 505568 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Vertical |
Number of Positions: | 16 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5055681631 |
SKU: | MOL505568-1631 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |