505568-0651

1.25mm Pitch, Micro-Lock Plus PCB Header, Vertical, Surface Mount, 0.76µm Gold Plating, 6 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a high-performance solution for your PCB connection needs. With a compact design and vertical orientation, this connector offers seamless integration into your electronic devices. Featuring six positions and a pitch of 1.25mm, it ensures reliable connectivity in tight spaces. Built for durability, it is rated for an operating temperature range of -40 to 105°C and is RoHS compliant. The gold-plated contact mating area guarantees optimal signal transmission, while the surface mount termination method simplifies assembly. Perfect for a variety of applications, this connector is a versatile choice for your project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505568-0651
Series: 505568 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 6
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5055680651
SKU: MOL505568-0651
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: