505568-0781

MICROLOCKPLUS 505568 7P BK EMB SGL HDR STR

Experience reliable connectivity with the Micro-Lock PLUS 505568 7P BK EMB SGL HDR STR. Perfect for wire to board applications, this black surface mount connector features 7 gold-plated contacts and a 1.25mm pitch, ensuring efficient signal transmission. With a voltage rating of 50 V AC/DC and an operating temperature range of -40 to 105 °C, it offers optimal performance in various environments. Its polyamide construction and brass contact material guarantee durability, while its polarized design and PCB retention feature enhance ease of use. RoHS compliant and UL certified, this connector is a safe and efficient choice for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505568-0781
Color: Black
Series: 505568 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 7
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .1 µm
Number of Contacts Loaded: 7
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Gold
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5055680781
SKU: MOL505568-0781

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: