73415-1553
50 Ohms, MMCX Jack, PCB, Reverse Polar, Edge Mount, Plating Per Commercial Requirements, Tape and Reel
The MMCX Microminiature Straight Plug Connector is a high-performance RF solution for edge mount applications, offering reliable signal transmission up to 6 GHz. With a 50 Ω impedance, this connector ensures optimal performance in various electronic systems. Designed for PCB installations, it features an embossed tape packaging for convenient handling. The reverse polarity option adds versatility to its usage, while its compact form factor makes it suitable for space-constrained environments. Trust in the MMCX Connector for seamless connectivity in your RF coaxial setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73415-1553 |
Series: | 73415 - MMCX |
Gender: | Plug |
Mount Type: | Edge Mount |
Connector Size: | Microminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | MMCX |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Reverse Polarity: | Yes |
Style: | PCB |
Part Aliases: | 0734151553 |
SKU: | MOL73415-1553 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |