73415-2311

50 Ohms, MMCX Reverse Polarized Right-Angle Plug, Plating Per Commercial Requirements, Crimp, RG-174, RG-188 and RG-316 Cable

Enhance your RF connectivity with this MMCX plug connector, meticulously designed for high-performance applications. Featuring a microminiature size and a right-angle orientation, it ensures a secure and space-efficient connection, perfect for compact setups. With a 50 Ω impedance and an operating frequency of up to 6 GHz, it guarantees reliable signal transmission even in demanding environments. Compatible with RG-174, RG-188, and RG-316 cables, it offers versatility in installation. Packaged conveniently in a bag, this connector is a must-have for any RF coaxial setup. Its RoHS compliance underscores our commitment to environmental responsibility, making it a sustainable choice for your projects. Explore the world of seamless RF connectivity with this cutting-edge MMCX connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73415-2311
Series: 73415 - MMCX
Gender: Plug
Connector Size: Microminiature
Orientation: Right Angle
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: MMCX
Keying: No
Wire Type: RG-174, RG-188, RG-316
Packaging: Bag
Reverse Polarity: Yes
Style: Cable
Part Aliases: 0734152311
SKU: MOL73415-2311

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: