73415-1950

50 Ohms, MMCX Reverse Polarized Right-Angle Plug, Plating Per Military Requirements, Crimp, RG-178 and RF-196 Cable

Enhance your RF connectivity with this high-performance MMCX plug connector, designed for seamless integration in microminiature setups. Featuring a right-angle orientation, it ensures efficient signal transmission in tight spaces. With an impedance of 50 Ω and an operating frequency of up to 6 GHz, this connector is ideal for high-speed data transfer. Compatible with RG-178 and RG-196 wire types, it offers versatile connectivity options. Its reverse polarity feature adds an extra layer of protection. RoHS compliant and packaged in a convenient bag, this connector is a reliable choice for demanding RF applications. Explore our full range of RF coaxial connectors and accessories for more options.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73415-1950
Series: 73415 - MMCX
Gender: Plug
Connector Size: Microminiature
Orientation: Right Angle
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: MMCX
Keying: No
Wire Type: RG-178, RG-196
Packaging: Bag
Reverse Polarity: Yes
Style: Cable
Part Aliases: 0734151950
SKU: MOL73415-1950

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: