73415-3410

50 Ohms, MMCX Jack, Crimp, Gold (Au) Plated Contact, Gold (Au) Plated Crimp Tube, 1.13mm Cable, 500 Pieces Per Bag

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73415-3410
Series: 73415 - MMCX
Connector Type: MMCX
Gender: Jack
Mount Type: Cable Connecting
Body Orientation: Straight
Connector Size: Microminiature
Orientation: Straight
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: MMCX
Keying: No
Wire Type: 1.13mm max.
Supplier Product Group: RF Coaxial Connectors
Reverse Polarity: No
Part Aliases: 0734153410
SKU: MOL73415-3410

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: