73415-1262
50 Ohms, MMCX Straight Jack, PCB, Edge Mount, Half Round Center Contact, Tape and Reel
Introducing our cutting-edge MMCX series, designed for high-performance connectivity in a variety of applications. With an edge mount jack and straight orientation, these microminiature connectors offer seamless integration into your PCB designs. Operating at up to 6 GHz with a 50 Ω impedance, they ensure reliable signal transmission in even the most demanding environments. The embossed tape packaging guarantees easy handling and storage, while their RoHS compliance underscores our commitment to sustainability. Explore the versatility and quality of our MMCX connectors, essential components for RF coaxial applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73415-1262 |
Series: | 73415 - MMCX |
Gender: | Jack |
Mount Type: | Edge Mount |
Connector Size: | Microminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | MMCX |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734151262 |
SKU: | MOL73415-1262 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |