73415-1124

50 Ohms, MMCX Right-Angle Plug, Crimp, RG-174, RG-188 and RG-316 Cable, Plating Per Commercial Requirements, Tray

Enhance your RF connectivity with our MMCX Plug Connector, designed for optimal performance in high-frequency applications up to 6 GHz. Featuring a right angle orientation and microminiature size, it ensures a secure and space-efficient connection. With a 50 Ω impedance and compatibility with RG-174, RG-188, and RG-316 wires, this connector is versatile and reliable. Whether you're in the field of telecommunications, aerospace, or beyond, trust in the quality and precision of our MMCX series for seamless signal transmission. RoHS compliance further underscores our commitment to quality and environmental responsibility. Elevate your RF coaxial setups with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73415-1124
Series: 73415 - MMCX
Gender: Plug
Connector Size: Microminiature
Orientation: Right Angle
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: MMCX
Keying: No
Wire Type: RG-174, RG-188, RG-316
Packaging: Tray
Reverse Polarity: No
Style: Cable
Part Aliases: 0734151124
SKU: MOL73415-1124

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: