73415-2111
50 Ohms, MMCX Plug, Solder, 1.194mm Semi-Rigid Cable, 0.76?m Gold (Au) Contact Plating Per Commercial Requirements, Bag
Experience seamless connectivity with our MMCX Plug Connector, ideal for high-frequency applications up to 6 GHz. Designed for microminiature setups, this straight connector ensures a secure fit for your cable, with a 50 Ω impedance for optimal signal transmission. Crafted with precision and RoHS compliant, it guarantees both performance and environmental responsibility. Elevate your RF coaxial connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73415-2111 |
Series: | 73415 - MMCX |
Connector Type: | MMCX |
Gender: | Plug |
Mount Type: | Cable Connecting |
Body Orientation: | Straight |
Connector Size: | Microminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | MMCX |
Keying: | No |
Wire Type: | SR-047 |
Packaging: | Bag |
Supplier Product Group: | RF Coaxial Connectors |
Reverse Polarity: | No |
Part Aliases: | 0734152111 |
SKU: | MOL73415-2111 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |