73415-1271

50 Ohms, MMCX PCB Plug Receptacle, Edge Mount, Long Body, Plating per Commercial Requirements

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73415-1271
Series: 73415 - MMCX
Connector Type: MMCX
Gender: Plug
Mount Type: Edge Mount, PCB
Body Orientation: Straight
Connector Size: Microminiature
Orientation: Straight
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: MMCX
Keying: No
Supplier Product Group: RF Coaxial Connectors
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Reverse Polarity: No
Part Aliases: 0734151271
SKU: MOL73415-1271

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: