73415-2310
50 Ohms, MMCX Reverse Polarized Right-Angle Plug, Plating Per Military Requirements, Crimp, RG-174, RG-188 and RG-316 Cable
Enhance your RF connectivity with this high-performance MMCX plug connector, designed for seamless integration in microminiature applications. Featuring a convenient right-angle orientation and operating at an impressive frequency of 6 GHz, it ensures reliable signal transmission in even the most demanding environments. With a 50 Ω impedance and compatibility with wire types such as RG-174, RG-188, and RG-316, this connector offers versatility for various setups. Its reverse polarity option adds another layer of flexibility, while RoHS compliance underscores its commitment to environmental responsibility. Whether you're a professional installer or a DIY enthusiast, this MMCX connector is a must-have for your RF coaxial projects. Upgrade your connections today and experience enhanced performance like never before.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73415-2310 |
Series: | 73415 - MMCX |
Gender: | Plug |
Connector Size: | Microminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | MMCX |
Keying: | No |
Wire Type: | RG-174, RG-188, RG-316 |
Packaging: | Bag |
Reverse Polarity: | Yes |
Style: | Cable |
Part Aliases: | 0734152310 |
SKU: | MOL73415-2310 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |