78120-0808

Slim-Grid Receptacle, 8 Circuits, Surface Mount, Vertical, 0.38µm Gold (Au) Plated, Tube, Lead-Free

Experience seamless connectivity with our Slim-Grid Receptacle, meticulously designed for optimal performance. This surface-mount connector features 8 circuits, ensuring efficient signal transmission. Crafted with precision, it boasts a vertical orientation and 0.38µm Gold (Au) plating for enhanced durability. The lead-free construction aligns with modern environmental standards, while the sleek black finish adds a touch of sophistication. Perfect for PCB applications, this receptacle guarantees reliable power distribution with its 1.4A amperage and 125V AC voltage rating. Whether you're a tech enthusiast or a professional, this connector is a must-have for your arsenal. Elevate your connectivity game with our Slim-Grid Receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78120-0808
Color: Black
Series: 78120 - Slim-Grid
Amperage: 1.4 A
Connector Type: Slim-Grid
Number of Contacts: 8
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.27 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 8
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.54 µm
Polarized to Mate: No
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Unmated Height: 4.51 mm
Material Flammability Standard: 94V-0
Part Aliases: 0781200808
SKU: MOL78120-0808

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: