78120-0809
Slim-Grid Receptacle, 8 Circuits, Surface Mount, Vertical, 0.76µm Gold (Au) Plated, Tube, Lead-Free
Enhance connectivity with our Slim-Grid Receptacle, featuring 8 circuits for seamless signal transmission. Designed for surface mount installation in a vertical orientation, this component ensures reliable performance in various applications. Crafted from high-quality materials, with a 0.76µm Gold (Au) Plated finish, it guarantees optimal conductivity and durability. With a slim profile and a pitch of 1.27mm, it offers efficient PCB integration. Operating at 125V AC and 1.4A, it meets stringent performance standards. RoHS compliant and lead-free, it prioritizes environmental sustainability. Ideal for board-to-board connections, it is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78120-0809 |
Color: | Black |
Series: | 78120 - Slim-Grid |
Amperage: | 1.4 A |
Connector Type: | Slim-Grid |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 1.27 mm |
Voltage: | 125 V AC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Packaging: | Tube |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 500 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Unmated Height: | 4.51 mm |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0781200809 |
SKU: | MOL78120-0809 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |