78120-0609

Slim-Grid Receptacle, 6 Circuits, Surface Mount, Vertical, 0.76µm Gold (Au) Plated, Tube, Lead-Free

Enhance your circuit connections with our Slim-Grid Receptacle, designed for optimal performance. Featuring six circuits and a sleek surface mount design, this vertical receptacle is perfect for compact spaces. With 0.76µm Gold (Au) plating, it ensures reliable conductivity. Crafted with copper alloy contacts and housed in durable Liquid Crystal Polymer, it guarantees longevity. Meeting stringent quality standards, it offers a safe operating voltage of 125V AC. Its versatile orientation and termination method make installation a breeze. Perfect for signal applications, it supports up to 500 mating cycles. RoHS compliant and UL certified, it's a trusted choice for your PCB needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78120-0609
Color: Black
Series: 78120 - Slim-Grid
Amperage: 1.4 A
Connector Type: Slim-Grid
Number of Contacts: 6
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.27 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 6
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: No
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Unmated Height: 4.51 mm
Material Flammability Standard: 94V-0
Part Aliases: 0781200609
SKU: MOL78120-0609

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: