78120-0607

Slim-Grid Receptacle, 6 Circuits, Surface Mount, Vertical, 0.05µm Gold (Au) Plated, Tube, Lead-Free

Enhance connectivity with our Slim-Grid Receptacle, featuring six circuits for seamless signal transmission. Designed for surface mount installation in vertical orientation, it boasts a durable construction with copper alloy contacts plated in 0.05µm gold for optimal conductivity. With a compact pitch of 1.27mm and a current rating of 1.4A at 125V AC, this receptacle is perfect for various PCB applications. RoHS compliant and lead-free, it meets stringent environmental standards. Its tube packaging ensures safe delivery, while its reliable performance, with a mating cycle of 500, guarantees long-term functionality. The connector system is ideal for board-to-board setups, with UL and CSA certifications for quality assurance. Trust in this high-quality component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78120-0607
Color: Black
Series: 78120 - Slim-Grid
Amperage: 1.4 A
Connector Type: Slim-Grid
Number of Contacts: 6
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.27 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 6
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.54 µm
Polarized to Mate: No
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Unmated Height: 4.51 mm
Material Flammability Standard: 94V-0
Part Aliases: 0781200607
SKU: MOL78120-0607

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: