78120-2009

Slim-Grid Receptacle, 20 Circuits, Surface Mount, Vertical, 0.76µm Gold (Au) Plated, Tube, Lead-Free

Enhance your circuit connections with our Slim-Grid Receptacle, designed for seamless surface mount installation. Boasting 20 gold-plated contacts in a vertical orientation, this sleek black connector ensures reliable signal transmission. With a low amperage of 1.4 A and a voltage rating of 125 V AC, it's ideal for various electronic applications. Crafted from durable materials and meeting stringent industry standards, including RoHS compliance, this receptacle guarantees long-term performance. Whether you're a professional or DIY enthusiast, elevate your PCB setups with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78120-2009
Color: Black
Series: 78120 - Slim-Grid
Amperage: 1.4 A
Connector Type: Slim-Grid
Number of Contacts: 20
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.27 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 20
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: No
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Unmated Height: 4.51 mm
Material Flammability Standard: 94V-0
Part Aliases: 0781202009
SKU: MOL78120-2009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: