78120-0807

Slim-Grid Receptacle, 8 Circuits, Surface Mount, Vertical, 0.05?m Gold (Au) Plated, Tube, Lead-Free

Enhance your circuitry with our Slim-Grid Receptacle, featuring 8 circuits for seamless connectivity. Designed for surface mount installation in a vertical orientation, this high-performance component boasts a 0.05μm Gold (Au) plating for optimal signal transmission. With a compact pitch of 1.27mm, it ensures efficient PCB layout. Crafted from durable materials, including Copper Alloy contacts and Liquid Crystal Polymer housing, it offers reliable operation in a wide temperature range. Certified for RoHS compliance and meeting stringent industry standards, it's a dependable choice for your electronic applications. Explore the full range of features and benefits in our Slim-Grid Receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78120-0807
Color: Black
Series: 78120 - Slim-Grid
Amperage: 1.4 A
Connector Type: Slim-Grid
Number of Contacts: 8
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.27 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Operating Temperature Range: -55 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 8
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.54 µm
Polarized to Mate: No
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Unmated Height: 4.51 mm
Material Flammability Standard: 94V-0
Part Aliases: 0781200807
SKU: MOL78120-0807

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: