78120-1019

Slim-Grid Receptacle, 10 Circuits, Surface Mount, Vertical, 0.76µm Gold (Au) Plated, with Pick-and-Place Polyimide Tape, Tube, Lead-Free

Introducing our Slim-Grid Receptacle, designed for seamless surface mount installation in vertical orientations. With 10 circuits for efficient connectivity, this receptacle features 0.76µm Gold (Au) plating for optimal signal transmission. The inclusion of Pick-and-Place Polyimide Tape ensures convenient assembly, while its lead-free composition aligns with modern environmental standards. Boasting a sleek black finish, this component is part of our Slim-Grid series, known for its high performance and reliability. Suitable for signal applications, it offers a current rating of 1.4 A and a voltage limit of 125 V AC. Constructed with durable materials like Liquid Crystal Polymer, it guarantees long-term functionality even in demanding environments. With features such as vacuum pick-up tape compatibility and a mating cycle of 500, this receptacle prioritizes ease of use and longevity. UL and CSA agency certifications further attest to its quality and safety compliance, making it an ideal choice for your PCB connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78120-1019
Color: Black
Series: 78120 - Slim-Grid
Amperage: 1.4 A
Connector Type: Slim-Grid
Number of Contacts: 10
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.27 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Pick and Place: Vacuum Pick-Up Tape
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 10
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: No
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Unmated Height: 4.51 mm
Material Flammability Standard: 94V-0
Part Aliases: 0781201019
SKU: MOL78120-1019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: