78120-0618
Slim-Grid Receptacle, 6 Circuits, Surface Mount, Vertical, 0.38µm Gold (Au) Plated, with Pick-and-Place Polyimide Tape, Tube, Lead-Free
Enhance connectivity with our Surface Mount Slim-Grid Receptacle, featuring six circuits for seamless signal transmission. Crafted with precision, this vertical receptacle boasts a durable construction with 0.38µm Gold (Au) plating, ensuring optimal performance. Designed for easy assembly, it comes with Pick-and-Place Polyimide Tape and is lead-free for environmental sustainability. With a sleek black finish, it seamlessly integrates into any setup. Enjoy reliable power delivery with an amperage of 1.4 A and a voltage rating of 125 V AC. Perfect for PCB applications, this connector features Copper Alloy contacts with Matte Tin termination for efficient conductivity. RoHS compliant and UL certified, it guarantees quality and safety in every use. Elevate your connectivity solutions with this high-performance Slim-Grid Receptacle.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78120-0618 |
Color: | Black |
Series: | 78120 - Slim-Grid |
Amperage: | 1.4 A |
Connector Type: | Slim-Grid |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 1.27 mm |
Voltage: | 125 V AC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Packaging: | Tube |
Pick and Place: | Vacuum Pick-Up Tape |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 500 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Unmated Height: | 4.51 mm |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0781200618 |
SKU: | MOL78120-0618 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |