78120-1817

Slim-Grid Receptacle, 18 Circuits, Surface Mount, Vertical, 0.05µm Gold (Au) Plated, with Pick-and-Place Polyimide Tape, Tube, Lead-Free

Enhance connectivity with our Slim-Grid Receptacle, featuring 18 circuits for seamless signal transmission. Designed for surface mount applications, this vertical receptacle boasts a high-quality construction with 0.05µm Gold (Au) plating, ensuring optimal performance and durability. Equipped with Pick-and-Place Polyimide Tape for easy assembly, it comes in a convenient tube packaging. With a compact size and lead-free composition, it's ideal for various PCB setups. The contact material, a Copper Alloy, guarantees reliable conductivity, while the 1.27mm pitch and 1.4A amperage rating accommodate standard requirements. Meeting UL and CSA agency certifications, it upholds safety standards in electronic applications. Whether for industrial or commercial use, this receptacle is a dependable choice for board-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78120-1817
Color: Black
Series: 78120 - Slim-Grid
Amperage: 1.4 A
Connector Type: Slim-Grid
Number of Contacts: 18
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.27 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Pick and Place: Vacuum Pick-Up Tape
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 18
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: No
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Unmated Height: 4.51 mm
Material Flammability Standard: 94V-0
Part Aliases: 0781201817
SKU: MOL78120-1817

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: