78120-1607

Slim-Grid Receptacle, 16 Circuits, Surface Mount, Vertical, 0.05?m Gold (Au) Plated, Tube, Lead-Free

Enhance your connectivity with our Slim-Grid Receptacle, designed for seamless integration in surface mount applications. Featuring 16 circuits in a vertical orientation, this sleek component ensures efficient signal transmission. Crafted with high-quality materials, including Copper Alloy contacts and Gold (Au) plating, it guarantees reliable performance. With a compact pitch of 1.27mm and a low-profile design, it's perfect for space-constrained environments. RoHS compliant and capable of operating in a wide temperature range, from -55 to 105°C, it meets stringent industry standards. Trust in its durability, with a mating cycle rating of 500, and its secure PCB retention. Ideal for board-to-board connections, it's a versatile solution for your electronic assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78120-1607
Color: Black
Series: 78120 - Slim-Grid
Amperage: 1.4 A
Connector Type: Slim-Grid
Number of Contacts: 16
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 1.27 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Operating Temperature Range: -55 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 16
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.54 µm
Polarized to Mate: No
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Unmated Height: 4.51 mm
Material Flammability Standard: 94V-0
Part Aliases: 0781201607
SKU: MOL78120-1607

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: