78120-0617

Slim-Grid Receptacle, 6 Circuits, Surface Mount, Vertical, 0.05?m Gold (Au) Plated, with Pick-and-Place Polyimide Tape,

Introducing the Slim-Grid Receptacle, a high-performance solution for your PCB connector needs. With six circuits and a sleek surface mount design, this vertical receptacle ensures seamless connectivity. Crafted with 0.05μm Gold (Au) Plated contacts and featuring Pick-and-Place Polyimide Tape, it guarantees reliable performance in demanding applications. The black color and compact form factor make it easy to integrate, while its rugged Liquid Crystal Polymer construction ensures durability. Operating at temperatures ranging from -55 to 105°C, it's suitable for a wide range of environments. UL and CSA certified, this receptacle meets the highest safety standards. Perfect for board-to-board connections, it offers a pitch of 1.27mm and supports a maximum voltage of 125V AC. Trust in the quality and performance of this Slim-Grid Receptacle for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78120-0617
Color: Black
Series: 78120 - Slim-Grid
Amperage: 1.4 A
Connector Type: Slim-Grid
Number of Contacts: 6
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.27 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Pick and Place: Vacuum Pick-Up Tape
Operating Temperature Range: -55 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 6
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.54 µm
Polarized to Mate: No
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Unmated Height: 4.51 mm
Material Flammability Standard: 94V-0
Part Aliases: 0781200617
SKU: MOL78120-0617

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: