78120-0818

Slim-Grid Receptacle, 8 Circuits, Surface Mount, Vertical, 0.38µm Gold (Au) Plated, with Pick-and-Place Polyimide Tape, Tube, Lead-Free

Enhance your circuit connectivity with our Slim-Grid Receptacle, designed for optimal performance in surface mount applications. This vertical receptacle boasts 8 circuits, each featuring durable copper alloy contacts plated with 0.38µm of gold for reliable signal transmission. Its slim form factor, with a 1.27mm pitch, is ideal for space-constrained PCB layouts. The receptacle is RoHS compliant and operates seamlessly in a wide temperature range from -55 to 105°C, making it suitable for various environments. With features such as pick-and-place polyimide tape and a vacuum pick-up option, installation is efficient and convenient. Trust in the quality and versatility of this receptacle for your next board-to-board connector system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78120-0818
Color: Black
Series: 78120 - Slim-Grid
Amperage: 1.4 A
Connector Type: Slim-Grid
Number of Contacts: 8
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.27 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Pick and Place: Vacuum Pick-Up Tape
Operating Temperature Range: -55 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 8
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.54 µm
Polarized to Mate: No
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Unmated Height: 4.51 mm
Material Flammability Standard: 94V-0
Part Aliases: 0781200818
SKU: MOL78120-0818

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: