78120-2417
Slim-Grid Receptacle, 24 Circuits, Surface Mount, Vertical, 0.05µm Gold (Au) Plated, with Pick-and-Place Polyimide Tape, Tube, Lead-Free
Introducing our Slim-Grid Receptacle, a high-performance solution for your connectivity needs. With 24 circuits, this surface mount connector offers seamless vertical installation, featuring 0.05µm Gold (Au) Plating for optimal signal transmission. Equipped with Pick-and-Place Polyimide Tape for efficient assembly, it ensures hassle-free integration into your system. Operating at a rated amperage of 1.4 A and voltage of 125 V AC, this connector is designed for reliability in signal applications. Constructed with durable materials including Liquid Crystal Polymer, it guarantees long-lasting performance even in demanding environments. With features such as vacuum pick-up tape compatibility and UL agency certification, this connector is a versatile and trusted choice for your PCB connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78120-2417 |
Color: | Black |
Series: | 78120 - Slim-Grid |
Amperage: | 1.4 A |
Connector Type: | Slim-Grid |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 1.27 mm |
Voltage: | 125 V AC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Packaging: | Tube |
Pick and Place: | Vacuum Pick-Up Tape |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 500 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Unmated Height: | 4.51 mm |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0781202417 |
SKU: | MOL78120-2417 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |