78120-0608
Slim-Grid Receptacle, 6 Circuits, Surface Mount, Vertical, 0.38µm Gold (Au) Plated, Tube, Lead-Free
Enhance your circuit connectivity with this Slim-Grid Receptacle, boasting six surface-mount contacts for seamless integration. Crafted with precision, it features a vertical orientation and 0.38µm Gold (Au) plating, ensuring reliable signal transmission. With a compact design and lead-free construction, it meets high-quality standards for modern electronics. Perfect for PCB applications, this receptacle offers a pitch of 1.27mm and can handle 1.4A of current at 125V AC. Its copper alloy contacts and liquid crystal polymer housing guarantee durability, while matte tin termination provides secure soldering. Compliant with UL and CSA certifications, this component is a trusted choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78120-0608 |
Color: | Black |
Series: | 78120 - Slim-Grid |
Amperage: | 1.4 A |
Connector Type: | Slim-Grid |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 1.27 mm |
Voltage: | 125 V AC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Packaging: | Tube |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 500 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Unmated Height: | 4.51 mm |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0781200608 |
SKU: | MOL78120-0608 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |