78120-1807
Slim-Grid Receptacle, 18 Circuits, Surface Mount, Vertical, 0.05µm Gold (Au) Plated, Tube, Lead-Free
Enhance circuit connectivity with our Slim-Grid Receptacle, designed for efficient signal transmission in a variety of applications. This surface-mount connector features 18 gold-plated contacts, ensuring reliable performance with a low contact resistance of 0.05µm. The vertical orientation and compact pitch of 1.27mm streamline PCB layout, while the durable Liquid Crystal Polymer construction meets stringent material flammability standards. With a current rating of 1.4A and voltage capability of 125V AC, this connector is suitable for high-speed signal transmission. Its lead-free design and RoHS compliance further reflect our commitment to environmental responsibility. Whether in industrial machinery or consumer electronics, trust in the quality and precision of our Slim-Grid Receptacle for seamless connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78120-1807 |
Color: | Black |
Series: | 78120 - Slim-Grid |
Amperage: | 1.4 A |
Connector Type: | Slim-Grid |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 1.27 mm |
Voltage: | 125 V AC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Packaging: | Tube |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 18 |
Mating Cycles: | 500 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.54 µm |
Polarized to Mate: | No |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Unmated Height: | 4.51 mm |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0781201807 |
SKU: | MOL78120-1807 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |