78120-2209

Slim-Grid Receptacle, 22 Circuits, Surface Mount, Vertical, 0.76µm Gold (Au) Plated, Tube, Lead-Free

Introducing our Slim-Grid Receptacle, a high-performance solution for your connectivity needs. With 22 circuits and a surface mount vertical design, this receptacle offers seamless integration into your PCB assemblies. Crafted with precision, it features 0.76µm Gold (Au) plating for enhanced durability and conductivity. The sleek black housing not only adds a touch of sophistication but also ensures reliable performance. Ideal for signal applications, each contact is made of Copper Alloy, guaranteeing efficient transmission. Designed for ease of use, it comes in a tube packaging and is lead-free, meeting environmental standards. With a compact pitch of 1.27mm, it maximizes space utilization without compromising on performance. Whether you're in the industrial or consumer electronics sector, this Slim-Grid Receptacle is a versatile choice. Trust in its quality construction, with Liquid Crystal Polymer material and vertical orientation for seamless installation. Each component undergoes stringent testing, with a mating cycle of 500, ensuring long-term reliability. RoHS compliant and with matte tin termination plating, it meets international standards for environmental responsibility. Perfect for board-to-board connections, this receptacle is a dependable choice for your applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78120-2209
Color: Black
Series: 78120 - Slim-Grid
Amperage: 1.4 A
Connector Type: Slim-Grid
Number of Contacts: 22
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.27 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 22
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: No
Connector System: Board to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Unmated Height: 4.51 mm
Part Aliases: 0781202209
SKU: MOL78120-2209

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: