78120-1018
Slim-Grid Receptacle, 10 Circuits, Surface Mount, Vertical, 0.38µm Gold (Au) Plated, with Pick-and-Place Polyimide Tape, Tube, Lead-Free
Introducing our Slim-Grid Receptacle, designed for seamless surface mount installation with 10 circuits for efficient connectivity. Featuring vertical orientation and 0.38µm Gold (Au) Plating, this receptacle ensures reliable signal transmission. The inclusion of Pick-and-Place Polyimide Tape simplifies assembly, while its lead-free composition aligns with environmental standards. With a compact design and a voltage rating of 125 V AC, it's ideal for various PCB applications. Crafted with durable materials like Liquid Crystal Polymer, it guarantees long-lasting performance. Additionally, its matte tin termination and UL agency certification further underscore its quality and safety. Whether for commercial or industrial use, this receptacle is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78120-1018 |
Color: | Black |
Series: | 78120 - Slim-Grid |
Amperage: | 1.4 A |
Connector Type: | Slim-Grid |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 1.27 mm |
Voltage: | 125 V AC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Packaging: | Tube |
Pick and Place: | Vacuum Pick-Up Tape |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 500 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Unmated Height: | 4.51 mm |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0781201018 |
SKU: | MOL78120-1018 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |