78120-0619

Slim-Grid Receptacle, 6 Circuits, Surface Mount, Vertical, 0.76µm Gold (Au) Plated, with Pick-and-Place Polyimide Tape, Tube, Lead-Free

Enhance your circuit connectivity with our Slim-Grid Receptacle, featuring 6 circuits for efficient signal transmission. This sleek surface mount component, with a vertical orientation and 1.27mm pitch, ensures seamless integration onto your PCB. Crafted with high-quality materials, including copper alloy contacts with gold plating, it guarantees optimal performance with a voltage rating of 125V AC and amperage of 1.4A. Its innovative design, with vacuum pick-up tape for easy assembly, and compatibility with pick-and-place systems, streamlines your manufacturing process. With features like matte tin termination, lock to mating part mechanism, and UL agency certification, it meets stringent quality standards for reliable operation. Perfect for various applications, this RoHS compliant component is a must-have in your connector arsenal. Elevate your connectivity solutions with this high-performance PCB socket receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78120-0619
Color: Black
Series: 78120 - Slim-Grid
Amperage: 1.4 A
Connector Type: Slim-Grid
Number of Contacts: 6
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.27 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Pick and Place: Vacuum Pick-Up Tape
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 6
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: No
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Unmated Height: 4.51 mm
Material Flammability Standard: 94V-0
Part Aliases: 0781200619
SKU: MOL78120-0619

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: