78120-2007

Slim-Grid Receptacle, 20 Circuits, Surface Mount, Vertical, 0.05?m Gold (Au) Plated, Tube, Lead-Free

Introducing the Slim-Grid Receptacle, a high-performance connectivity solution for your PCB applications. With 20 circuits and a sleek surface mount design, this vertical receptacle offers seamless integration in your electronic assemblies. Featuring 0.05μm Gold (Au) plating, it ensures reliable signal transmission with low contact resistance. Crafted with durable Copper Alloy contacts and housed in a black Liquid Crystal Polymer body, it combines strength and precision in one package. Operating within a wide temperature range of -55 to 105°C, it's suitable for use in various environments. With UL and CSA certifications, you can trust in its quality and safety compliance. Whether you're designing for industrial machinery or consumer electronics, this Slim-Grid Receptacle is the perfect choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78120-2007
Color: Black
Series: 78120 - Slim-Grid
Amperage: 1.4 A
Connector Type: Slim-Grid
Number of Contacts: 20
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.27 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Operating Temperature Range: -55 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 20
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.54 µm
Polarized to Mate: No
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Unmated Height: 4.51 mm
Material Flammability Standard: 94V-0
Part Aliases: 0781202007
SKU: MOL78120-2007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: