78120-1219

Slim-Grid Receptacle, 12 Circuits, Surface Mount, Vertical, 0.76µm Gold (Au) Plated, with Pick-and-Place Polyimide Tape, Tube, Lead-Free

Introducing our Slim-Grid Receptacle, a high-performance solution for vertical surface mounting in PCB applications. With 12 circuits, this connector boasts 0.76µm Gold (Au) plating for superior conductivity and durability. Featuring Pick-and-Place Polyimide Tape for seamless assembly, it ensures efficient production processes. The lead-free design aligns with environmental standards, while its 1.4 A amperage and 125 V AC voltage rating make it suitable for various signal applications. Constructed with Copper Alloy contacts and Liquid Crystal Polymer material, it guarantees reliability in operation. With a compact pitch of 1.27 mm and a vertical orientation, it optimizes space utilization on the board. Meeting stringent quality certifications including UL and CSA, it ensures compliance and safety. Perfect for Board to Board connections, this connector is a versatile choice for demanding PCB designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78120-1219
Color: Black
Series: 78120 - Slim-Grid
Amperage: 1.4 A
Connector Type: Slim-Grid
Number of Contacts: 12
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.27 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Pick and Place: Vacuum Pick-Up Tape
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 12
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: No
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Unmated Height: 4.51 mm
Material Flammability Standard: 94V-0
Part Aliases: 0781201219
SKU: MOL78120-1219

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: