78120-1209

Slim-Grid Receptacle, 12 Circuits, Surface Mount, Vertical, 0.76µm Gold (Au) Plated, Tube, Lead-Free

Discover the sleek and efficient Slim-Grid Receptacle, designed for seamless connectivity in your electronic projects. With 12 circuits and a surface mount orientation, it offers versatility and ease of installation. Featuring vertical placement and 0.76µm Gold (Au) plating, this receptacle ensures reliable signal transmission. Crafted with durable materials like Copper Alloy and Liquid Crystal Polymer, it guarantees longevity even in demanding environments. Meeting stringent quality standards, it boasts UL and CSA agency certifications. Suitable for board-to-board connections, this receptacle is an essential component for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78120-1209
Color: Black
Series: 78120 - Slim-Grid
Amperage: 1.4 A
Connector Type: Slim-Grid
Number of Contacts: 12
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.27 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 12
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: No
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Unmated Height: 4.51 mm
Material Flammability Standard: 94V-0
Part Aliases: 0781201209
SKU: MOL78120-1209

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: